20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805ASOGI

Digi-Key Part Number
800-2427-5-ND
Manufacturer
Manufacturer Product Number
49FCT3805ASOGI
Description
IC CLOCK BUFFER 1:5 20SOIC
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Product Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001