
33110-405 | ||
---|---|---|
Digi-Key Part Number | 33110-405-ND | |
Manufacturer | ||
Manufacturer Product Number | 33110-405 | |
Description | LONSCANNER FX KEY | |
Detailed Description | Analyzer/Monitor 1 User Networking Electronically Delivered | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Echelon Corporation | |
Series | - | |
Package | Electronic Delivery | |
Product Status | Discontinued at Digi-Key | |
Type | Analyzer/Monitor | |
Applications | Networking | |
Edition | Activation Key | |
License Length | - | |
License - User Details | 1 User | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | Electronically Delivered |
Resource Type | Link |
---|---|
Datasheets | LonScanner FX |
HTML Datasheet | LonScanner FX |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5D002C1 ECH |
HTSUS | 0000.00.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |