14-STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7NT41502V

Digi-Key Part Number
1827-1033-2-ND - Tape & Reel (TR)
1827-1033-1-ND - Cut Tape (CT)
1827-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG7NT41502V
Description
INTEL CURIE MODULE, SILEGO POWER
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Curie Based Wearable IC 14-STQFN (2x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Design Germany GmbH
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Logic Type
Curie Based Wearable
Supply Voltage
1.71V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-STQFN (2x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
2,894 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.82800$8.28
25$0.78600$19.65
100$0.64580$64.58
250$0.60368$150.92
500$0.53348$266.74
1,000$0.42117$421.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.39309$1,179.27
6,000$0.37344$2,240.64
15,000$0.35940$5,391.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1827-1033-2
1827-1033-1
1827-1033-6
SLG7NT41502VTR
Standard Package3,000