
DA14695-00HQDB-P | ||
---|---|---|
Digi-Key Part Number | DA14695-00HQDB-P-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14695-00HQDB-P | |
Description | MULTI-CORE WIRELESS MCU FOR BLUE | |
Detailed Description | - DA14695 Transceiver; Bluetooth® 5 2.4GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Design Germany GmbH | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Transceiver; Bluetooth® 5 | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14695 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DA1469x Brief |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $32.50000 | $32.50 |
Attribute | Description |
---|---|
Standard Package | 1 |