CR2320

DigiKey Part Number
2984-CR2320-TRAY-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2320
Description
BATTERY LITHIUM 3V COIN 23MM
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.08" H (23.0mm x 2.0mm)
Termination Style
Requires Holder
Discharge Rate
3mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$1.14000$228.00
400$1.02000$408.00
1,000$1.00000$1,000.00
2,000$0.95000$1,900.00
5,000$0.92000$4,600.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.