CR2032 MFR FH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 MFR FH1

Digi-Key Part Number
2984-CR2032MFRFH1-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2032 MFR FH1
Description
BATTERY LITHIUM 3V COIN 20MM
Detailed Description
Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renata Batteries
Series
Package
Tray
Product Status
Active
Battery Chemistry
Lithium
Battery Cell Size
Coin, 20.0mm
Voltage - Rated
3 V
Capacity
225mAh
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001
HTSUS8506.40.1000