CR1616

DigiKey Part Number
2984-RENATACR1616(TS-1)-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR1616
Description
BATTERY LITHIUM 3V COIN 16MM
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style
Requires Holder
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$1.07000$5.35
100$1.04000$104.00
250$1.00000$250.00
500$0.95000$475.00
1,000$0.90000$900.00

Other Suppliers on DigiKey

1,200In Stock
Ships from Battery Alliance