
22UL1007STRBLU1000 | ||
---|---|---|
Digi-Key Part Number | 2328-22UL1007STRBLU1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 22UL1007STRBLU1000 | |
Description | HOOK-UP STRND 22AWG BLU 1000' | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Spool | |
Product Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UL1007 Hook Up Wire Data Sheet |
Featured Product | UL1007 Hook-Up Wire in 5 Lengths and 10 Colors |
HTML Datasheet | UL1007 Hook Up Wire Data Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.11.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $95.95000 | $95.95 |
Attribute | Description |
---|---|
Other Names | 2328-22UL1007STRBLU1000 |
Standard Package | 1 |