18N8025 | |
---|---|
DigiKey Part Number | 2328-18N8025-ND |
Manufacturer | |
Manufacturer Product Number | 18N8025 |
Description | RESISTANCE WIRE 18AWG 25' |
Customer Reference | |
Detailed Description | 18 AWG Resistance Wire Wire Solid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | - | |
Operating Temperature | 1177°C | |
Jacket Color | - | |
Ratings | ASTM B-267 | |
Features | Corrosion Resistant, Heater Coil and Appliance Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.14000 | $20.14 |