1424200MWKIT.25 | |
---|---|
DigiKey Part Number | 2328-1424200MWKIT.25-ND |
Manufacturer | |
Manufacturer Product Number | 1424200MWKIT.25 |
Description | 1424200MWKIT.25 MAGNET WIRE KIT, |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | Assorted | |
Ratings | MW 35-C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.45000 | $57.45 |