WJ15EDGVT-3.81-2*04p-14-RNA

DigiKey Part Number
4915-WJ15EDGVT-3.81-2*04p-14-RNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WJ15EDGVT-3.81-2*04p-14-RNA
Description
2*4 position PCB push-in spring
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reliance North America
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Number of Levels
2
Positions Per Level
4
Pitch
0.150" (3.81mm)
Current
8 A
Voltage
300 V
Color
Green
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
50$1.92000$96.00
100$1.82000$182.00
250$1.66000$415.00
500$1.54000$770.00
1,000$1.46000$1,460.00
2,500$1.45000$3,625.00
5,000$1.40000$7,000.00