
04958-100 | |
|---|---|
DigiKey Part Number | 3264-04958-100-ND |
Manufacturer | |
Manufacturer Product Number | 04958-100 |
Description | CABLE PULL SWITCH 6A 120V |
Customer Reference | |
Detailed Description | Cable Pull Switch SPST-NO 6A (AC), 2.2A (DC) 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REES, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 2.2A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 125V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | 544gf | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4X | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.50000 | $424.50 |

