2602-1901-400 | |
---|---|
DigiKey Part Number | 3730-2602-1901-400-ND |
Manufacturer | |
Manufacturer Product Number | 2602-1901-400 |
Description | REED SENSOR SET SPDT 20W 150V 1A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 250 Hz | |
Voltage - Supply | 150VAC/DC | |
Must Operate | 15 ~ 20AT | |
Must Release | 5AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.84000 | $52.84 |
5 | $51.25000 | $256.25 |
10 | $49.72000 | $497.20 |
25 | $48.23000 | $1,205.75 |
50 | $46.78000 | $2,339.00 |
100 | $45.38000 | $4,538.00 |
250 | $44.01000 | $11,002.50 |
500 | $42.69000 | $21,345.00 |
1,000 | $41.41000 | $41,410.00 |