
2451-1901-900 | |
|---|---|
DigiKey Part Number | 3730-2451-1901-900-ND |
Manufacturer | |
Manufacturer Product Number | 2451-1901-900 |
Description | SWITCH REED SPST-NC 1A 150V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NC Operate Range 20W 1A (AC/DC) 150 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NC | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 150 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 20W | |
Operate Time | 2 ms | |
Release Time | 0.5 µs | |
Termination Style | Wire Leads | |
Length - Overall | 2.165" (55.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Current - Carry | 2A (AC/DC) |

