
2250-4002-000 | |
|---|---|
DigiKey Part Number | 3730-2250-4002-000-ND |
Manufacturer | |
Manufacturer Product Number | 2250-4002-000 |
Description | MAGNETIC ACTUATOR FOR REED SENSO |
Customer Reference | |
Detailed Description | 2250 Series Magnet 0.313" Dia x 1.500" L (7.95mm x 38.10mm) Celanex 3316 Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
For Use With/Related Products | 2250 Series | |
Housing Material | Celanex 3316 | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Module, Wire Leads | |
Size | 0.313" Dia x 1.500" L (7.95mm x 38.10mm) | |
Operating Temperature | 105°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.21000 | $11.21 |
| 5 | $10.87000 | $54.35 |
| 10 | $10.55000 | $105.50 |
| 25 | $10.23000 | $255.75 |
| 50 | $9.92000 | $496.00 |
| 100 | $9.63000 | $963.00 |
| 250 | $9.34000 | $2,335.00 |
| 500 | $9.06000 | $4,530.00 |
| 1,000 | $8.79000 | $8,790.00 |

