
2250-1901-900 | |
|---|---|
DigiKey Part Number | 3730-2250-1901-900-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1901-900 |
Description | REED SENSOR SPST-NC 20W 150V 1A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Termination Style | Wire Leads | |
Voltage - Supply | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.89000 | $25.89 |
| 5 | $25.11000 | $125.55 |
| 10 | $24.36000 | $243.60 |
| 25 | $23.63000 | $590.75 |
| 50 | $22.92000 | $1,146.00 |
| 100 | $22.23000 | $2,223.00 |
| 250 | $21.57000 | $5,392.50 |
| 500 | $20.92000 | $10,460.00 |
| 1,000 | $20.29000 | $20,290.00 |

