
2250-1901-100 | |
|---|---|
DigiKey Part Number | 3730-2250-1901-100-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1901-100 |
Description | REED SENSOR SET SPDT 20W 150V 1A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 249 Hz | |
Must Operate | 14 ~ 20AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.90000 | $28.90 |
| 5 | $28.03000 | $140.15 |
| 10 | $27.19000 | $271.90 |
| 25 | $26.38000 | $659.50 |
| 50 | $25.58000 | $1,279.00 |
| 100 | $24.82000 | $2,482.00 |
| 250 | $24.07000 | $6,017.50 |
| 500 | $23.35000 | $11,675.00 |
| 1,000 | $22.65000 | $22,650.00 |

