
2230-1166-100 | |
|---|---|
DigiKey Part Number | 3730-2230-1166-100-ND |
Manufacturer | |
Manufacturer Product Number | 2230-1166-100 |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Must Operate | 15 ~ 20AT | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.41000 | $15.41 |
| 5 | $14.95000 | $74.75 |
| 10 | $14.50000 | $145.00 |
| 25 | $14.06000 | $351.50 |
| 50 | $13.64000 | $682.00 |
| 100 | $13.23000 | $1,323.00 |
| 250 | $12.84000 | $3,210.00 |
| 500 | $12.45000 | $6,225.00 |
| 1,000 | $12.08000 | $12,080.00 |

