
2060-1901-900 | |
|---|---|
DigiKey Part Number | 3730-2060-1901-900-ND |
Manufacturer | |
Manufacturer Product Number | 2060-1901-900 |
Description | SENSOR REED SWITCH WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 5 | $27.83000 | $139.15 |
| 10 | $26.99000 | $269.90 |
| 25 | $26.18000 | $654.50 |
| 50 | $25.40000 | $1,270.00 |
| 100 | $24.64000 | $2,464.00 |
| 250 | $23.90000 | $5,975.00 |
| 500 | $23.18000 | $11,590.00 |
| 1,000 | $22.49000 | $22,490.00 |

