
2052-1965-000 | ||
---|---|---|
Digi-Key Part Number | 3730-2052-1965-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2052-1965-000 | |
Description | REED SENSOR SPST 40W 400V 2A | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Reed Switch Developments Corp. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | 400VAC/DC | |
Must Operate | 20 ~ 25AT | |
Must Release | 15AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
Resource Type | Link |
---|---|
Datasheets | 2052-1965-400 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.28000 | $23.28 |
5 | $22.75000 | $113.75 |
10 | $22.24000 | $222.40 |
25 | $21.74000 | $543.50 |
50 | $21.25000 | $1,062.50 |
100 | $20.77000 | $2,077.00 |
250 | $20.31000 | $5,077.50 |
500 | $19.85000 | $9,925.00 |
1,000 | $19.40000 | $19,400.00 |
Attribute | Description |
---|---|
Other Names | 3730-2052-1960-100 2052-1965-000 3730-2052-1965-000-ND 3730-2052-1965-000 |
Standard Package | 1 |