
2005-1900-100 | |
|---|---|
DigiKey Part Number | 3730-2005-1900-100-ND |
Manufacturer | |
Manufacturer Product Number | 2005-1900-100 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 250 Hz | |
Voltage - Supply | 150VAC/DC | |
Must Operate | 20 ~ 25AT | |
Must Release | 5AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.19000 | $25.19 |
| 5 | $24.43000 | $122.15 |
| 10 | $23.70000 | $237.00 |
| 25 | $22.99000 | $574.75 |
| 50 | $22.30000 | $1,115.00 |
| 100 | $21.63000 | $2,163.00 |
| 250 | $20.98000 | $5,245.00 |
| 500 | $20.35000 | $10,175.00 |
| 1,000 | $19.74000 | $19,740.00 |

