R2950-NIST

DigiKey Part Number
2867-R2950-NIST-ND
Manufacturer
Manufacturer Product Number
R2950-NIST
Description
TYPE K IMMERSION PROBE W/CERT
Customer Reference
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Immersion / Penetration, Rounded -58 ~ 1112°F (-50 ~ 600°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
K-Type Thermocouple
Usage
Liquids, Gels
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 1112°F (-50 ~ 600°C)
Cable Length
39.000" (990.60mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
6.100" (154.94mm)
Probe Material
-
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$214.00000$214.00