USD

R2930
R2930
Digi-Key Part Number
2867-R2930-ND
Manufacturer
REED Instruments
Manufacturer Product Number
R2930
Supplier
Description
TYPE K RIGHT ANGLE SURFACE PROBE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Contact, Ribbon -58 ~ 932°F (-50 ~ 500°C)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
REED Instruments
Series
-
Package
Retail Package
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip - Type
Contact, Ribbon
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 932°F (-50 ~ 500°C)
Cable Length
39.000"" (990.60mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
7.900"" (200.66mm)
Probe Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

437 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 4 days by REED Instruments
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2867-R2930
Standard Package1