ZUK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUK2000H

Digi-Key Part Number
ZUK2000H-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
ZUK2000H
Supplier
Description
ROTARY ENCODER MECH 2000PPR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Active
Encoder Type
Mechanical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2000
Voltage - Supply
4.75V ~ 28V
Actuator Type
1 1/8" Open Center
Detent
No
Built in Switch
-
Mounting Type
Chassis Mount, Motors
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
All prices are in USD
Box
QtyUnit PriceExt Price
1$557.16000$557.16
Additional Resources
AttributeDescription
Standard Package1