cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRL2048R

Digi-Key Part Number
ZRL2048R-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
ZRL2048R
Supplier
Description
ROTARY ENCODER MECH 2048PPR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Encoder Type
Mechanical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2048
Voltage - Supply
4.75V ~ 28V
Actuator Type
3/8" Open Center
Detent
No
Built in Switch
-
Mounting Type
Chassis Mount, Motors
Orientation
-
Termination Style
Cable
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Standard Package1