
TMPRT003 | ||
---|---|---|
Digi-Key Part Number | TMPRT003-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPRT003 | |
Description | SENSOR RTD 100OHM CYLINDER | |
Detailed Description | RTD Platinum (Pt) Cylinder, Threaded | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Red Lion Controls | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -73°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.12% | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylinder, Threaded |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $489.66000 | $489.66 |
Attribute | Description |
---|---|
Standard Package | 1 |