
TMPE2SU2 | ||
---|---|---|
Digi-Key Part Number | TMPE2SU2-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPE2SU2 | |
Description | E TYPE TC PROBE, 900 DEG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Temperature Sensor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Red Lion Controls | |
Series | - | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $129.81000 | $129.81 |
Attribute | Description |
---|---|
Standard Package | 1 |