T48 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4810106

Digi-Key Part Number
RLC487-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
T4810106
Supplier
Description
CONTROL TEMP 85-250V PANEL MOUNT
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T)
Input Range
-200°C ~ 1820°C, -5 ~ 56mV
Output Type
Analog, Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Voltage - Supply
85 ~ 250VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Heater Fault Detection
Operating Temperature
0°C ~ 50°C
Weight
0.38 lb (172.37 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Other Names
RLC487
T4810106-ND
Standard Package1