cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN-6621-SP-AC

Digi-Key Part Number
SN-6621-SP-AC-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
SN-6621-SP-AC
Supplier
Description
CDMA EVDO, 5P SW,SP,AC BA
Detailed Description
3G CDMA, EV-DO Router Sprint Ethernet, RS-232
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
CDMA, EV-DO
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1