cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN-6401-XX-AC

Digi-Key Part Number
SN-6401-XX-AC-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
SN-6401-XX-AC
Supplier
Description
2G GSM EDGE,SCR TRS,AC AD
Detailed Description
- EDGE, GPRS, GSM Router AT&T, Rogers Ethernet
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, GPRS, GSM
Frequency
-
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1