cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKT10000

Digi-Key Part Number
SKT10000-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
SKT10000
Supplier
Description
RELAY SOCKET 8 POS CHASSIS MOUNT
Detailed Description
Relay Socket Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Box
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
Multiple Series
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1