cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSRLYB00

Digi-Key Part Number
RSRLYB00-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
RSRLYB00
Supplier
Description
RELAY GEN PURPOSE SPDT 6A 24V
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
8 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Standard Package1