RAM-6000-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-6921-AM

Digi-Key Part Number
RAM-6921-AM-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
RAM-6921-AM
Supplier
Description
ROUTER 3G HSPA+ GPS
Detailed Description
LTE Router USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
40dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
48VDC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1