PRS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRS10011

Digi-Key Part Number
PRS10011-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
PRS10011
Supplier
Description
0.1-1 HZ 115V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
*
Package
Box
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IFMR0066Red Lion Controls4RLC463-ND$205.04000Similar