NTPS-48-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPS-48-10

Digi-Key Part Number
NTPS-48-10-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
NTPS-48-10
Supplier
Description
DIN-RAIL POWER SUPPLY 10A 48VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
93.9%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, PFC
Size / Dimension
5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm)
Approval Agency
cCSAus, CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7007
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,053.64000$1,053.64
Additional Resources
AttributeDescription
Standard Package1