NTPS-24-WA-700 is Obsolete and no longer manufactured.
Similar

NTPS-24-WA-700 | ||
---|---|---|
Digi-Key Part Number | NTPS-24-WA-700-ND | |
Manufacturer | ||
Manufacturer Product Number | NTPS-24-WA-700 | |
Description | 24VDC 0.8 AMP WA PS | |
Detailed Description | AC DC Converters Output Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devices EOL 14/May/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
NTPS-24-1-3 | Red Lion Controls | 1 | RLC354-ND | $254.68000 | Similar |