cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK32FTA0N-1

Digi-Key Part Number
EK32FTA0N-1-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
EK32FTA0N-1
Supplier
Description
NETWORK SWITCH-MANAGED 32 PORT
Detailed Description
Network Switch - Managed 32 Ports IP50
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
32
Copper Ports
Up to 6
Copper Type
10/100/1000
Fiber Ports
Up to 4
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18 ~ 36VDC
Ingress Protection
IP50
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1