cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLCD0001

Digi-Key Part Number
DLCD0001-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
DLCD0001
Supplier
Description
CONTROL TEMP/PROCESS 24V 18-36V
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV
Output Type
Analog, Solid State (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (DH-485, Modbus)
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
24VAC, 18 ~ 36VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
Excitation Supply
Operating Temperature
-20°C ~ 65°C
Weight
0.657 lb (298.01 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000