CUB50000 | |
---|---|
DigiKey Part Number | RLC500-ND |
Manufacturer | |
Manufacturer Product Number | CUB50000 |
Description | COUNTER/RATE INDICATOR RELFECT |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 9 ~ 28VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Part Status | Obsolete | |
Type | Tachometer, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 20kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.460" (11.70mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 9 ~ 28VDC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.187 lb (84.82 g) |