CUB3T400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB3T410

Digi-Key Part Number
RLC283-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
CUB3T410
Supplier
Description
COUNTER LCD 6 CHAR PANEL MOUNT
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.200" (5.10mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-25°C ~ 75°C
Weight
0.125 lb (56.7 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Other Names
CUB3T410-ND
RLC283
Standard Package1