cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5E-XAM12-XAM12-22

Digi-Key Part Number
CAT5E-XAM12-XAM12-22-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
CAT5E-XAM12-XAM12-22
Supplier
Description
CBL 8POS MALE TO FMALE 22'
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Cable Assembly 22.0' (6.70m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle, 115˚ Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
-
2nd Connector Type
Receptacle, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
-
Length
22.0' (6.70m)
Assembly Configuration
Standard
Cable Type
-
Cable Material
-
Color
-
Shielding
Shielded
Ingress Protection
-
Usage
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$152.71000$152.71
Additional Resources
AttributeDescription
Standard Package1