cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-6800-GE-MX

Digi-Key Part Number
BT-6800-GE-MX-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
BT-6800-GE-MX
Supplier
Description
GSM/HSPA
Detailed Description
- GSM, HSPA Gateway Rogers -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
GSM, HSPA
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1