cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-6621-ST

Digi-Key Part Number
BT-6621-ST-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
BT-6621-ST
Supplier
Description
CDMA EVDO A
Detailed Description
- CDMA, EV-DO Gateway - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
CDMA, EV-DO
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
4.5W
Data Rate (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1