cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-6600-TE-ACDC

Digi-Key Part Number
BT-6600-TE-ACDC-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
BT-6600-TE-ACDC
Supplier
Description
ROUTER 2G
Detailed Description
- - Gateway - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1