SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNL30000

Digi-Key Part Number
BNL30000-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
BNL30000
Supplier
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Box
Part Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Voltage - Rated
3 V
Capacity
-
Size / Dimension
-
Termination Style
Requires Holder
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.50.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$11.66000$11.66
Additional Resources
AttributeDescription
Standard Package1