cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-PD58-32

Digi-Key Part Number
ANT-PD58-32-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
ANT-PD58-32
Supplier
Description
RF ANT 5.8GHZ PARABOLIC BRKT MT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
5.8GHz Wi-Fi, WLAN Parabolic RF Antenna 5.47GHz ~ 5.85GHz 32dBi - Bracket Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.8GHz
Frequency Range
5.47GHz ~ 5.85GHz
Antenna Type
Parabolic
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
32dBi
Power - Max
100 W
Features
Cable - 7.62m
Termination
-
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
35.400" (899.16mm)
Applications
Wi-Fi, WLAN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,307.25000$1,307.25
Additional Resources
AttributeDescription
Standard Package1