
ANT-LA6-NFF | ||
---|---|---|
Digi-Key Part Number | ANT-LA6-NFF-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-LA6-NFF | |
Description | 2-6GHZ LIGHT. ARR. N-FEM. | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Red Lion Controls | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 14/May/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.10.9100 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SP6-230-BFF | TE Connectivity Laird | 1,288 | 994-1062-ND | $50.65000 | Similar |