
RMA4N60092 | ||
---|---|---|
Digi-Key Part Number | 2516-RMA4N60092TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RMA4N60092 | |
Description | MOSFET N-CHANNEL 600V 400MA TO92 | |
Detailed Description | N-Channel 600 V 400mA (Tc) 2.5W (Tc) Through Hole TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | RMA4N60092 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 2516-RMA4N60092TR |
Standard Package | 10,000 |