1N4004-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004-F

Digi-Key Part Number
2516-1N4004-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4004-F
Description
DIODE GEN PU 400V 1A DO-41 AMMO
Detailed Description
Diode Standard 1A Through Hole DO-41
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names2516-1N4004-FTR
Standard Package3,000