RSS-1215/H-R is Obsolete and no longer manufactured.

Available Substitutes:

RSS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS-1215/H-R

Digi-Key Part Number
RSS-1215/H-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS-1215/H-R
Description
DC DC CONVERTER 15V 1W
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Obsolete

Alternate Packaging
Additional Resources
AttributeDescription
Other Names
10012997
RSS1215/HR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R1S-1215/H-RRecom Power0945-R1S-1215/H-RCT-ND$9.36000Direct